400SXC100MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,07490 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,09270 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,05420 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 5,83000 €
Datasheet

Direct


Nichicon
In Stock: 185
Unit Price: 5,59000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: 11,40000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,52775 €
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 10,79000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 98
Unit Price: 6,61000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,76659 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 325
Unit Price: 6,79000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 5,10010 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,91012 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 23
Unit Price: 5,02000 €
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXC100MEFC30X25

DigiKey Part Number
400SXC100MEFC30X25-ND
Manufacturer
Manufacturer Product Number
400SXC100MEFC30X25
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXC100MEFC30X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
678.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400SXC100MEFCSN30X25Rubycon0400SXC100MEFCSN30X25-ND2,07490 €Parametric Equivalent
450MXC100MEFC30X25Rubycon0450MXC100MEFC30X25-ND2,09270 €Parametric Equivalent
450MXC100MEFCSN30X25Rubycon0450MXC100MEFCSN30X25-ND2,05420 €Parametric Equivalent
EKMM401VSN101MR20SChemi-Con0565-EKMM401VSN101MR20S-ND5,83000 €Direct
LGJ2G101MELBNichicon185493-16468-ND5,59000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,84780 €384,78 €
Manufacturers Standard Package
Unit Price without VAT:3,84780 €
Unit Price with VAT:4,57888 €