Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMM401VSN101MR20S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN101MR20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN101MR20S |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 858 mA @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 2.486Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450KXF100MEFC30X20 | Rubycon | 0 | 450KXF100MEFC30X20-ND | 2,33030 € | Parametric Equivalent |
| 450KXF100MEFCSN30X20 | Rubycon | 0 | 450KXF100MEFCSN30X20-ND | 2,44420 € | Parametric Equivalent |
| LGJ2G101MELB | Nichicon | 186 | 493-16468-ND | 5,54000 € | Parametric Equivalent |
| LGJ2W101MELB20 | Nichicon | 2 | 493-14741-ND | 4,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,04000 € | 40,40 € |
| 50 | 3,31880 € | 165,94 € |
| 200 | 2,90310 € | 580,62 € |
| 600 | 2,66735 € | 1.600,41 € |
| 1.000 | 2,57928 € | 2.579,28 € |
| 2.600 | 2,44374 € | 6.353,72 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |




