



LGJ2W101MELB20 | |
|---|---|
DigiKey Part Number | 493-14741-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2W101MELB20 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2W101MELB20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1869 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,00900 € | 30,09 € |
| 50 | 2,44320 € | 122,16 € |
| 200 | 2,11635 € | 423,27 € |
| 600 | 1,93097 € | 1.158,58 € |
| 1.000 | 1,86170 € | 1.861,70 € |
| 2.600 | 1,75507 € | 4.563,18 € |
| 5.000 | 1,69860 € | 8.493,00 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

