Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXC100MEFC30X25 | |
|---|---|
DigiKey Part Number | 450MXC100MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC100MEFC30X25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC100MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM451VSN101MR25S | Chemi-Con | 0 | ELXM451VSN101MR25S-ND | 2,52775 € | Direct |
| EKMS501VSN101MR25S | Chemi-Con | 190 | 565-3481-ND | 11,40000 € | Upgrade |
| ELXS501VSN101MR25S | Chemi-Con | 200 | 565-3599-ND | 10,79000 € | Upgrade |
| B43504C5107M000 | TDK | 98 | 495-6258-ND | 6,61000 € | Parametric Equivalent |
| B43548B6107M060 | TDK | 0 | 495-B43548B6107M060-ND | 2,76659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,09270 € | 209,27 € |
| Unit Price without VAT: | 2,09270 € |
|---|---|
| Unit Price with VAT: | 2,49031 € |










