
EKMS501VSN101MR25S | |
|---|---|
DigiKey Part Number | 565-3481-ND |
Manufacturer | |
Manufacturer Product Number | EKMS501VSN101MR25S |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS501VSN101MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1726 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS501VSN101MR25S | Chemi-Con | 200 | 565-3599-ND | 10,70000 € | Direct |
| LGN2H101MELB25 | Nichicon | 29 | 493-4346-ND | 5,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,21400 € | 82,14 € |
| 50 | 6,93880 € | 346,94 € |
| 200 | 6,20395 € | 1.240,79 € |
| 600 | 5,78768 € | 3.472,61 € |
| 1.000 | 5,63218 € | 5.632,18 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |

