Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400KXW180MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-400KXW180MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 400KXW180MEFC18X40 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400KXW180MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.32 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW180MEFR18X40 | Rubycon | 388 | 1189-3174-ND | 5,33000 € | Upgrade |
| 400CXW180MEFR18X40 | Rubycon | 5 | 1189-400CXW180MEFR18X40-ND | 4,09000 € | Upgrade |
| 420CXW180MEFR18X40 | Rubycon | 933 | 420CXW180MEFR18X40-ND | 5,04000 € | Upgrade |
| 420HXW180MEFR18X40 | Rubycon | 250 | 1189-420HXW180MEFR18X40-ND | 5,35000 € | Parametric Equivalent |
| 450HXW180MEFR18X40 | Rubycon | 202 | 1189-450HXW180MEFR18X40-ND | 5,81000 € | Parametric Equivalent |








