



UCP2G181MHD | |
|---|---|
DigiKey Part Number | 493-13653-ND |
Manufacturer | |
Manufacturer Product Number | UCP2G181MHD |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCP2G181MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.59 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 3,84900 € | 38,49 € |
| 50 | 3,15580 € | 157,79 € |
| 100 | 2,93750 € | 293,75 € |
| 500 | 2,56258 € | 1.281,29 € |
| 1.000 | 2,44477 € | 2.444,77 € |
| 2.500 | 2,31918 € | 5.797,95 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

