
450HXW180MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-450HXW180MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW180MEFR18X40 |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.665 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,05000 € | 40,50 € |
| 50 | 3,31980 € | 165,99 € |
| 200 | 2,89910 € | 579,82 € |
| 600 | 2,66060 € | 1.596,36 € |
| 1.000 | 2,57146 € | 2.571,46 € |
| 2.600 | 2,43432 € | 6.329,23 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

