
EKHF451ELL181MM40S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL181MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL181MM40S |
Description | CAP ALUM 180UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL181MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.575 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB451ELL181MM40S | Chemi-Con | 250 | 565-EKWB451ELL181MM40S-ND | 5,54000 € | Parametric Equivalent |
| 450HXW180MEFR18X40 | Rubycon | 2 | 1189-450HXW180MEFR18X40-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,04800 € | 40,48 € |
| 50 | 3,32560 € | 166,28 € |
| 250 | 2,85544 € | 713,86 € |
| 500 | 2,70760 € | 1.353,80 € |
| 1.000 | 2,58486 € | 2.584,86 € |
| 2.500 | 2,45402 € | 6.135,05 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

