Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400HXW56MEFR10X40 | |
|---|---|
DigiKey Part Number | 1189-400HXW56MEFR10X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW56MEFR10X40 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXW56MEFR10X40 | Rubycon | 986 | 1189-420HXW56MEFR10X40-ND | 2,58000 € | Parametric Equivalent |
| 450HXW56MEFR10X40 | Rubycon | 629 | 1189-450HXW56MEFR10X40-ND | 2,69000 € | Parametric Equivalent |
| EKHF401ELL560MJ40S | Chemi-Con | 985 | 565-EKHF401ELL560MJ40S-ND | 3,11000 € | Parametric Equivalent |
| EKHF421ELL560MJ40S | Chemi-Con | 1.950 | 565-EKHF421ELL560MJ40S-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84847 € | 848,47 € |
| Unit Price without VAT: | 0,84847 € |
|---|---|
| Unit Price with VAT: | 1,00968 € |



