
EKHF401ELL560MJ40S | |
|---|---|
DigiKey Part Number | 565-EKHF401ELL560MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF401ELL560MJ40S |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF401ELL560MJ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 873 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF421ELL560MJ40S | Chemi-Con | 1.950 | 565-EKHF421ELL560MJ40S-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,10100 € | 21,01 € |
| 50 | 1,68080 € | 84,04 € |
| 100 | 1,54820 € | 154,82 € |
| 500 | 1,32040 € | 660,20 € |
| 1.000 | 1,24877 € | 1.248,77 € |
| 3.000 | 1,15929 € | 3.477,87 € |
| 5.000 | 1,12587 € | 5.629,35 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

