
EKHF421ELL560MJ40S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL560MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL560MJ40S |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL560MJ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 873 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,85400 € | 18,54 € |
| 50 | 1,47620 € | 73,81 € |
| 100 | 1,35680 € | 135,68 € |
| 800 | 1,10640 € | 885,12 € |
| 1.600 | 1,04948 € | 1.679,17 € |
| 3.200 | 1,00221 € | 3.207,07 € |
| 5.600 | 0,96998 € | 5.431,89 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

