
420HXW56MEFR10X40 | |
|---|---|
DigiKey Part Number | 1189-420HXW56MEFR10X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW56MEFR10X40 |
Description | CAP ALUM 56UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW56MEFR10X40 | Rubycon | 625 | 1189-450HXW56MEFR10X40-ND | 2,72000 € | Parametric Equivalent |
| EKHF421ELL560MJ40S | Chemi-Con | 1.950 | 565-EKHF421ELL560MJ40S-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73800 € | 17,38 € |
| 50 | 1,37720 € | 68,86 € |
| 100 | 1,26310 € | 126,31 € |
| 500 | 1,06696 € | 533,48 € |
| 1.000 | 1,00527 € | 1.005,27 € |
| 3.000 | 0,92820 € | 2.784,60 € |
| 5.000 | 0,89941 € | 4.497,05 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

