Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXA6R8MEFCCT10X16 | |
|---|---|
DigiKey Part Number | 400BXA6R8MEFCCT10X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXA6R8MEFCCT10X16 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXA6R8MEFCCT10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC6.8MEFC10X16 | Rubycon | 627 | 1189-4187-ND | 0,74000 € | Parametric Equivalent |
| 400BXC6.8MEFCT810X16 | Rubycon | 1.139 | 1189-400BXC6.8MEFCT810X16CT-ND | 0,82000 € | Parametric Equivalent |
| 400LLE6.8MEFCT810X16 | Rubycon | 0 | 400LLE6.8MEFCT810X16-ND | 0,24221 € | Parametric Equivalent |
| 400LLE6R8MEFC10X16 | Rubycon | 0 | 1189-1335-ND | 0,63000 € | Parametric Equivalent |
| 450BXC6.8MEFC10X16 | Rubycon | 856 | 1189-450BXC6.8MEFC10X16-ND | 0,77000 € | Parametric Equivalent |










