
450BXC6.8MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-450BXC6.8MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC6.8MEFC10X16 |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC6.8MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ451ELL6R8MJ16S | Chemi-Con | 3.360 | 565-4229-ND | 1,12000 € | Upgrade |
| EKXF451ELL6R8MJ16S | Chemi-Con | 393 | 565-EKXF451ELL6R8MJ16S-ND | 1,06000 € | Parametric Equivalent |
| ULD2W6R8MPD | Nichicon | 302 | 493-16926-ND | 1,11000 € | Parametric Equivalent |
| ULD2W6R8MPD1TD | Nichicon | 1.227 | 493-13888-1-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,36760 € | 18,38 € |
| 100 | 0,32960 € | 32,96 € |
| 500 | 0,26392 € | 131,96 € |
| 1.000 | 0,24320 € | 243,20 € |
| 3.000 | 0,21728 € | 651,84 € |
| 5.000 | 0,20759 € | 1.037,95 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

