



ULD2W6R8MPD | |
|---|---|
DigiKey Part Number | 493-16926-ND |
Manufacturer | |
Manufacturer Product Number | ULD2W6R8MPD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W6R8MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 117.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W6R8MPD1TD | Nichicon | 1.227 | 493-13888-1-ND | 1,10000 € | Parametric Equivalent |
| EKXF451ELL6R8MJ16S | Chemi-Con | 393 | 565-EKXF451ELL6R8MJ16S-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,54220 € | 27,11 € |
| 100 | 0,48980 € | 48,98 € |
| 500 | 0,39942 € | 199,71 € |
| 1.800 | 0,35060 € | 631,08 € |
| 3.600 | 0,33039 € | 1.189,40 € |
| 5.400 | 0,32019 € | 1.729,03 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

