Upgrade
Parametric Equivalent




UCY2W6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13344-1-ND - Cut Tape (CT) 493-13344-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W6R8MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W6R8MPD1TD | Nichicon | 1.227 | 493-13888-1-ND | 1,10000 € | Upgrade |
| EKXF451ELL6R8MJ16S | Chemi-Con | 393 | 565-EKXF451ELL6R8MJ16S-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,37060 € | 37,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29878 € | 149,39 € |
| 1.000 | 0,27614 € | 276,14 € |
| 1.500 | 0,26472 € | 397,08 € |
| 2.500 | 0,25198 € | 629,95 € |
| 3.500 | 0,24450 € | 855,75 € |
| 5.000 | 0,23726 € | 1.186,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



