



UCYW66R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13354-1-ND - Cut Tape (CT) 493-13354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW66R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW66R8MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W6R8MPD1TD | Nichicon | 1.227 | 493-13888-1-ND | 1,10000 € | Upgrade |
| EKXF451ELL6R8MJ16S | Chemi-Con | 393 | 565-EKXF451ELL6R8MJ16S-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,43160 € | 43,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35012 € | 175,06 € |
| 1.000 | 0,32446 € | 324,46 € |
| 1.500 | 0,31151 € | 467,26 € |
| 2.500 | 0,29706 € | 742,65 € |
| 3.500 | 0,28857 € | 1.010,00 € |
| 5.000 | 0,28037 € | 1.401,85 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

