Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

385USC100MEFC22X30 | |
|---|---|
DigiKey Part Number | 385USC100MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 385USC100MEFC22X30 |
Description | CAP ALUM 100UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 385USC100MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.246 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 385 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG100MEFCSN22X30 | Rubycon | 0 | 1189-2797-ND | 1,46095 € | Upgrade |
| 400MXC100MEFC22X30 | Rubycon | 0 | 400MXC100MEFC22X30-ND | 1,38400 € | Upgrade |
| 400MXC100MEFCSN22X30 | Rubycon | 196 | 1189-2754-ND | 3,00000 € | Upgrade |
| 400VXG100MEFC22X30 | Rubycon | 0 | 400VXG100MEFC22X30-ND | 1,45905 € | Upgrade |
| 400VXG100MEFCSN22X30 | Rubycon | 602 | 1189-2012-ND | 3,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,88050 € | 576,10 € |
| Unit Price without VAT: | 2,88050 € |
|---|---|
| Unit Price with VAT: | 3,42780 € |









