Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXG100MEFC22X30 | |
|---|---|
DigiKey Part Number | 450HXG100MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG100MEFC22X30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG100MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.708 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG100MEFCSN22X30 | Rubycon | 0 | 1189-2733-ND | 3,52000 € | Parametric Equivalent |
| 450VXG100MEFC22X30 | Rubycon | 0 | 450VXG100MEFC22X30-ND | 1,85345 € | Parametric Equivalent |
| 450VXG100MEFCSN22X30 | Rubycon | 0 | 450VXG100MEFCSN22X30-ND | 1,85615 € | Parametric Equivalent |
| 500MXK100MEFCSN22X30 | Rubycon | 85 | 1189-4286-ND | 5,85000 € | Parametric Equivalent |
| EKMT451VSN101MP30S | Chemi-Con | 296 | 565-EKMT451VSN101MP30S-ND | 7,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79245 € | 358,49 € |
| Unit Price without VAT: | 1,79245 € |
|---|---|
| Unit Price with VAT: | 2,13302 € |













