Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

400MXC100MEFC22X30 | |
|---|---|
DigiKey Part Number | 400MXC100MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC100MEFC22X30 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC100MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG100MEFCSN22X30 | Rubycon | 0 | 1189-2797-ND | 1,46095 € | Parametric Equivalent |
| 400MXC100MEFCSN22X30 | Rubycon | 196 | 1189-2754-ND | 3,00000 € | Parametric Equivalent |
| 400VXG100MEFC22X30 | Rubycon | 0 | 400VXG100MEFC22X30-ND | 1,45905 € | Parametric Equivalent |
| 400VXG100MEFCSN22X30 | Rubycon | 602 | 1189-2012-ND | 3,78000 € | Parametric Equivalent |
| 420HXG100MEFC22X30 | Rubycon | 0 | 420HXG100MEFC22X30-ND | 2,13180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38400 € | 276,80 € |
| Unit Price without VAT: | 1,38400 € |
|---|---|
| Unit Price with VAT: | 1,64696 € |









