Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXG100MEFC22X30 | |
|---|---|
DigiKey Part Number | 400VXG100MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG100MEFC22X30 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXG100MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.246 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG100MEFCSN22X30 | Rubycon | 598 | 1189-2012-ND | 1.368,15000 € | Parametric Equivalent |
| 420VXG100MEFC22X30 | Rubycon | 0 | 420VXG100MEFC22X30-ND | 608,48965 € | Parametric Equivalent |
| 420VXG100MEFCSN22X30 | Rubycon | 0 | 420VXG100MEFCSN22X30-ND | 596,14555 € | Parametric Equivalent |
| 420VXS100MEFC22X30 | Rubycon | 0 | 420VXS100MEFC22X30-ND | 1.793,81705 € | Parametric Equivalent |
| 450VXG100MEFC22X30 | Rubycon | 0 | 450VXG100MEFC22X30-ND | 670,48695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,45905 € | 291,81 € |
| Unit Price without VAT: | 1,45905 € |
|---|---|
| Unit Price with VAT: | 1,73627 € |












