Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZL1500MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 35ZL1500MEFCG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL1500MEFCG412.5X35 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL1500MEFCG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1500MEFCG412.5X30 | Rubycon | 7 | 1189-4181-1-ND | 1,66000 € | Direct |
| 35ZLJ1500MG412.5X30 | Rubycon | 0 | 35ZLJ1500MG412.5X30-ND | 0,61255 € | Direct |
| 158KXM035M | CORNELL DUBILIER KNOWLES | 0 | 158KXM035M-ND | 0,46317 € | Parametric Equivalent |
| 860040578017 | Würth Elektronik | 169 | 732-9228-1-ND | 1,91000 € | Parametric Equivalent |
| 860080578024 | Würth Elektronik | 0 | 732-9116-1-ND | 2,06000 € | Parametric Equivalent |















