


EEU-FM1V152L | |
|---|---|
DigiKey Part Number | P12409-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V152L |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V152L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.75 A @ 100 kHz |
Packaging Bulk | Impedance 12 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V152L | Panasonic Industry | 863 | P14447-ND | 1,85000 € | Upgrade |
| EEU-FR1V152S | Panasonic Industry | 303 | P14448-ND | 2,16000 € | Similar |
| EEU-FR1V152SB | Panasonic Industry | 500 | P15384CT-ND | 2,20000 € | Similar |
| UHV1V152MHD | Nichicon | 14.136 | 493-16803-ND | 1,77000 € | Direct |
| UHW1H152MHD | Nichicon | 5.015 | 493-6908-ND | 2,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 0,99400 € | 49,70 € |
| 100 | 0,90780 € | 90,78 € |
| 500 | 0,75922 € | 379,61 € |
| 1.000 | 0,71246 € | 712,46 € |
| 2.500 | 0,66259 € | 1.656,48 € |
| 5.000 | 0,63223 € | 3.161,15 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

