Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

158KXM035M | |
|---|---|
DigiKey Part Number | 158KXM035M-ND |
Manufacturer | |
Manufacturer Product Number | 158KXM035M |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 132.6mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 132.6mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL152MK35S | Chemi-Con | 390 | 565-1992-ND | 1,96000 € | Upgrade |
| MAL215090186E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090186E3-ND | 1,87064 € | Upgrade |
| MAL215090187E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090187E3-ND | 1,89425 € | Upgrade |
| 860080578024 | Würth Elektronik | 0 | 732-9116-1-ND | 2,07000 € | Parametric Equivalent |
| 860160578034 | Würth Elektronik | 374 | 732-9572-1-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,46688 € | 3.735,04 € |
| Unit Price without VAT: | 0,46688 € |
|---|---|
| Unit Price with VAT: | 0,55559 € |






