EEU-FM1V152LE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 12.500
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 169
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 374
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 347
Unit Price: 1,64000 €
Datasheet
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1V152LE

DigiKey Part Number
10-EEU-FM1V152LE-ND
Manufacturer
Manufacturer Product Number
EEU-FM1V152LE
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V152LE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,56385 €225,54 €
Unit Price without VAT:0,56385 €
Unit Price with VAT:0,67098 €