Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35USC4700MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-35USC4700MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 35USC4700MEFCSN25X25 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC4700MEFCSN25X25 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXC4700MEFCSN25X25 | Rubycon | 0 | 1189-35MXC4700MEFCSN25X25-ND | 1,33870 € | Upgrade |
| 35MXG4700MEFCSN25X25 | Rubycon | 275 | 1189-2850-ND | 3,50000 € | Upgrade |
| 381LX472M035J012 | Cornell Dubilier Knowles | 4.189 | 338-2554-ND | 4,23000 € | Upgrade |
| LGY1V472MELA25 | Nichicon | 477 | 493-8628-ND | 3,27000 € | Upgrade |
| 380LX472M035J012 | Cornell Dubilier Knowles | 1.257 | 338-2453-ND | 4,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,32650 € | 265,30 € |
| Unit Price without VAT: | 1,32650 € |
|---|---|
| Unit Price with VAT: | 1,57854 € |









