4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88.18mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

478LBB035M2CC

DigiKey Part Number
1572-1502-ND
Manufacturer
Manufacturer Product Number
478LBB035M2CC
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88.18mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.42 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.025 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
88.18mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXG4700MEFCSN25X25Rubycon2751189-2850-ND3,50000 €Upgrade
381LX472M035J012Cornell Dubilier Knowles4.189338-2554-ND4,23000 €Upgrade
LGY1V472MELA25Nichicon477493-8628-ND3,27000 €Upgrade
380LX472M035J012Cornell Dubilier Knowles1.257338-2453-ND4,00000 €Parametric Equivalent
SLPX472M035C1P3Cornell Dubilier Knowles517338-1625-ND2,68000 €Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,88000 €4,88 €
103,37500 €33,75 €
502,75240 €137,62 €
1002,55630 €255,63 €
5002,21954 €1.109,77 €
1.0002,11368 €2.113,68 €
2.5002,00083 €5.002,07 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €