
381LX472M035J012 | |
|---|---|
DigiKey Part Number | 338-2554-ND |
Manufacturer | |
Manufacturer Product Number | 381LX472M035J012 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1V472MELA25 | Nichicon | 477 | 493-8628-ND | 4,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,90500 € | 29,05 € |
| 50 | 2,35500 € | 117,75 € |
| 100 | 2,18170 € | 218,17 € |
| 500 | 1,88388 € | 941,94 € |
| 1.000 | 1,79023 € | 1.790,23 € |
| 2.500 | 1,69040 € | 4.226,00 € |
| 5.000 | 1,62964 € | 8.148,20 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

