Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35TZV4.7M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-2459-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35TZV4.7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV4.7M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.45 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | 0,37000 € | Parametric Equivalent |
| 50TZV4.7M4X6.1 | Rubycon | 0 | 1189-2481-1-ND | 0,42000 € | Parametric Equivalent |
| 50TZV4R7M4X6.1 | Rubycon | 8.555 | 1189-1658-1-ND | 0,37000 € | Parametric Equivalent |
| AFK475M35B12T-F | Cornell Dubilier Knowles | 0 | AFK475M35B12T-F-ND | 0,21357 € | Direct |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.087 | 338-2193-1-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11242 € | 224,84 € |
| Unit Price without VAT: | 0,11242 € |
|---|---|
| Unit Price with VAT: | 0,13378 € |









