35SKV150M8X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 476
Unit Price: 1,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 619
Unit Price: 0,82000 €
Datasheet

Direct


Nichicon
In Stock: 6.048
Unit Price: 0,49000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 948
Unit Price: 1,70000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 184
Unit Price: 4,53000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.971
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16576 €
Datasheet

Upgrade


Nichicon
In Stock: 6.574
Unit Price: 0,60000 €
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SKV150M8X10.5

DigiKey Part Number
35SKV150M8X10.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35SKV150M8X10.5
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SKV150M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22228 €111,14 €
Manufacturers Standard Package
Unit Price without VAT:0,22228 €
Unit Price with VAT:0,26451 €