Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

315VXH330MEFC30X35 | |
|---|---|
DigiKey Part Number | 315VXH330MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 315VXH330MEFC30X35 |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315VXH330MEFC30X35 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 315 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXS330MEFC30X35 | Rubycon | 0 | 400VXS330MEFC30X35-ND | 4,31920 € | Parametric Equivalent |
| 450GXK330MEFCSN30X35 | Rubycon | 94 | 1189-450GXK330MEFCSN30X35-ND | 9,18000 € | Parametric Equivalent |
| 475VXT330MEFCSN30X35 | Rubycon | 0 | 1189-475VXT330MEFCSN30X35-ND | 5,63200 € | Parametric Equivalent |
| 500VXT330MEFCSN30X35 | Rubycon | 55 | 1189-500VXT330MEFCSN30X35-ND | 10,56000 € | Parametric Equivalent |
| ELHS451VSN331MR35S | Chemi-Con | 252 | 565-ELHS451VSN331MR35S-ND | 13,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,06440 € | 306,44 € |
| Unit Price without VAT: | 3,06440 € |
|---|---|
| Unit Price with VAT: | 3,64664 € |










