
500VXT330MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-500VXT330MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 500VXT330MEFCSN30X35 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.282 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 7,62400 € | 76,24 € |
| 50 | 6,41080 € | 320,54 € |
| 100 | 6,02900 € | 602,90 € |
| 500 | 5,37372 € | 2.686,86 € |
| 1.000 | 5,16789 € | 5.167,89 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |

