
450GXK330MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-450GXK330MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450GXK330MEFCSN30X35 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.296 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 6,57000 € | 65,70 € |
| 50 | 5,49280 € | 274,64 € |
| 100 | 5,15350 € | 515,35 € |
| 500 | 4,57158 € | 2.285,79 € |
| 1.000 | 4,38875 € | 4.388,75 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

