315MXC120MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,92645 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,67985 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,84125 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,07365 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,03545 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,07000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,37000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 173
Unit Price: 6,37000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,82502 €
Datasheet

Parametric Equivalent


TDK
In Stock: 630
Unit Price: 5,03000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: 5,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 210
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 38
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,06188 €
Datasheet
120 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315MXC120MEFC22X25

DigiKey Part Number
315MXC120MEFC22X25-ND
Manufacturer
Manufacturer Product Number
315MXC120MEFC22X25
Description
CAP ALUM 120UF 20% 315V SNAP TH
Customer Reference
Detailed Description
120 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315MXC120MEFC22X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXH120MEFC22X25Rubycon0400VXH120MEFC22X25-ND1,92645 €Parametric Equivalent
400VXH120MEFCSN22X25Rubycon0400VXH120MEFCSN22X25-ND1,67985 €Parametric Equivalent
420MXK120MEFC22X25Rubycon0420MXK120MEFC22X25-ND1,84125 €Parametric Equivalent
420MXK120MEFCSN22X25Rubycon01189-2605-ND2,07365 €Parametric Equivalent
450MXK120MEFC22X25Rubycon0450MXK120MEFC22X25-ND2,03545 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,79655 €559,31 €
Manufacturers Standard Package
Unit Price without VAT:2,79655 €
Unit Price with VAT:3,32789 €