Parametric Equivalent
Parametric Equivalent

450MXK120MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2648-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK120MEFCSN22X25 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK120MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.33 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK120MEFC22X25 | Rubycon | 0 | 450MXK120MEFC22X25-ND | 2,03545 € | Parametric Equivalent |
| 450VXT120MEFCSN22X25 | Rubycon | 0 | 1189-450VXT120MEFCSN22X25-ND | 5,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,51200 € | 35,12 € |
| 50 | 2,86340 € | 143,17 € |
| 200 | 2,48940 € | 497,88 € |
| 600 | 2,27732 € | 1.366,39 € |
| 1.000 | 2,19810 € | 2.198,10 € |
| 2.600 | 2,07614 € | 5.397,96 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |



