120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXT120MEFCSN22X25

DigiKey Part Number
1189-450VXT120MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
450VXT120MEFCSN22X25
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.246 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,37000 €5,37 €
103,72700 €37,27 €
503,04620 €152,31 €
2002,65360 €530,72 €
6002,43100 €1.458,60 €
1.0002,34782 €2.347,82 €
2.6002,21982 €5.771,53 €
Manufacturers Standard Package
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,39030 €