



LGN2V121MELZ25 | |
|---|---|
DigiKey Part Number | 493-7108-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V121MELZ25 |
Description | CAP ALUM 120UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V121MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQS2V121MELZ25 | Nichicon | 28 | 493-7748-ND | 3,91000 € | Parametric Equivalent |
| B43642A9127M000 | TDK | 630 | 495-77499-ND | 5,03000 € | Parametric Equivalent |
| EKMS401VSN121MP25S | Chemi-Con | 199 | 565-EKMS401VSN121MP25S-ND | 5,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,36000 € | 23,60 € |
| 50 | 1,89700 € | 94,85 € |
| 250 | 1,59504 € | 398,76 € |
| 500 | 1,50002 € | 750,01 € |
| 1.000 | 1,42113 € | 1.421,13 € |
| 2.500 | 1,33702 € | 3.342,55 € |
| 5.000 | 1,28581 € | 6.429,05 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

