Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL1800MEFC16X20 | |
|---|---|
DigiKey Part Number | 25ZL1800MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZL1800MEFC16X20 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL1800MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.884 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXS1800MEFC16X20 | Rubycon | 478 | 1189-35YXS1800MEFC16X20-ND | 1,66000 € | Parametric Equivalent |
| 35ZLQ1800MEFC16X20 | Rubycon | 411 | 1189-3668-ND | 1,78000 € | Parametric Equivalent |
| B41866C5188M000 | TDK | 0 | B41866C5188M000-ND | 0,88225 € | Upgrade |
| B41888C5188M000 | TDK | 2.434 | 495-6059-ND | 1,90000 € | Upgrade |
| EEU-TP1E182S | Panasonic Industry | 40 | P14923-ND | 3,30000 € | Upgrade |












