
EKYB350ELL182ML20S | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL182ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL182ML20S |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB350ELL182ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.566 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50200 € | 15,02 € |
| 50 | 1,18480 € | 59,24 € |
| 250 | 0,97796 € | 244,49 € |
| 500 | 0,91284 € | 456,42 € |
| 1.000 | 0,85876 € | 858,76 € |
| 2.500 | 0,80108 € | 2.002,70 € |
| 5.000 | 0,76595 € | 3.829,75 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

