
35YXS1800MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-35YXS1800MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS1800MEFC16X20 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.524 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.54 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLQ1800MEFC16X20 | Rubycon | 411 | 1189-3668-ND | 1,80000 € | Parametric Equivalent |
| EEU-FS1V182S | Panasonic Industry | 310 | P122409-ND | 2,15000 € | Parametric Equivalent |
| EEU-FS1V182SB | Panasonic Industry | 1.724 | P122336CT-ND | 2,23000 € | Parametric Equivalent |
| EKYB350ELL182ML20S | Chemi-Con | 500 | 565-EKYB350ELL182ML20S-ND | 2,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08800 € | 10,88 € |
| 50 | 0,84540 € | 42,27 € |
| 100 | 0,76880 € | 76,88 € |
| 600 | 0,62537 € | 375,22 € |
| 1.200 | 0,58586 € | 703,03 € |
| 3.000 | 0,54370 € | 1.631,10 € |
| 5.400 | 0,52163 € | 2.816,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

