Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



EEU-FM1E182SB | |
|---|---|
DigiKey Part Number | EEU-FM1E182SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E182SB |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E182SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E182B | Panasonic Industry | 0 | EEU-FC1E182B-ND | 0,64708 € | Upgrade |
| EEU-TP1E182SB | Panasonic Industry | 556 | P15693CT-ND | 3,37000 € | Upgrade |
| EEU-FM1E182L | Panasonic Industry | 0 | P12381-ND | 1,44000 € | Similar |
| EEU-FR1E182 | Panasonic Industry | 436 | P14432-ND | 1,61000 € | Similar |
| EEU-FR1E182B | Panasonic Industry | 355 | P15354CT-ND | 1,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63502 € | 317,51 € |
| Unit Price without VAT: | 0,63502 € |
|---|---|
| Unit Price with VAT: | 0,75567 € |












