Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FC1E182B | |
|---|---|
DigiKey Part Number | EEU-FC1E182B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E182B |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E182B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 29 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E182L | Panasonic Industry | 502 | P10283-ND | 1,46000 € | Similar |
| EEU-FC1E182 | Panasonic Industry | 250 | P11225-ND | 1,67000 € | Parametric Equivalent |
| EEU-FK1V182S | Panasonic Industry | 798 | P124316-ND | 2,53000 € | Parametric Equivalent |
| EEU-FK1V182SB | Panasonic Industry | 0 | EEU-FK1V182SB-ND | 1,02720 € | Parametric Equivalent |
| ELXY250ELL182MK35S | Chemi-Con | 853 | 565-ELXY250ELL182MK35S-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64708 € | 323,54 € |
| Unit Price without VAT: | 0,64708 € |
|---|---|
| Unit Price with VAT: | 0,77003 € |














