
ELXY250ELL182MK35S | |
|---|---|
DigiKey Part Number | 565-ELXY250ELL182MK35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL182MK35S |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL182MK35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.332 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,91720 € | 45,86 € |
| 100 | 0,83600 € | 83,60 € |
| 500 | 0,69652 € | 348,26 € |
| 1.000 | 0,65259 € | 652,59 € |
| 2.500 | 0,60572 € | 1.514,30 € |
| 5.000 | 0,57719 € | 2.885,95 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

