



UHD1E182MHD | |
|---|---|
DigiKey Part Number | 493-17619-ND |
Manufacturer | |
Manufacturer Product Number | UHD1E182MHD |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E182MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.632 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E182MHD6 | Nichicon | 268 | 493-1563-ND | 1,50000 € | Similar |
| UHV1E182MHD | Nichicon | 3.280 | 493-16798-ND | 1,42000 € | Similar |
| UHE1E182MHD | Nichicon | 0 | 493-1562-ND | 0,63790 € | Parametric Equivalent |
| UHW1V182MHD | Nichicon | 327 | 493-6803-ND | 2,46000 € | Parametric Equivalent |
| EEU-FR1E182 | Panasonic Industry | 436 | P14432-ND | 1,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,69820 € | 34,91 € |
| 100 | 0,63350 € | 63,35 € |
| 600 | 0,51210 € | 307,26 € |
| 1.200 | 0,47864 € | 574,37 € |
| 3.000 | 0,44296 € | 1.328,88 € |
| 5.400 | 0,42427 € | 2.291,06 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

