Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YK100M5X11 | |
|---|---|
DigiKey Part Number | 25YK100M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YK100M5X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YK100M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 222 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 43.947 | 1189-2237-ND | 0,20000 € | Upgrade |
| 25PK100MEFC5X11 | Rubycon | 8.699 | 1189-1218-ND | 0,24000 € | Parametric Equivalent |
| 25PK100MEFCTA5X11 | Rubycon | 1.850 | 1189-25PK100MEFCTA5X11-ND | 0,24000 € | Parametric Equivalent |
| 107CKE025MEM | CORNELL DUBILIER KNOWLES | 221.524 | 1572-1039-ND | 0,28000 € | Upgrade |
| 107CKS025MEM | CORNELL DUBILIER KNOWLES | 90.459 | 1572-1659-ND | 0,20000 € | Parametric Equivalent |









