
ESK107M025AC3AA | |
|---|---|
DigiKey Part Number | 399-6102-ND |
Manufacturer | |
Manufacturer Product Number | ESK107M025AC3AA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AC3AA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 58.715 | 1189-2237-ND | 0,20000 € | Upgrade |
| 25PK100MEFC5X11 | Rubycon | 9.049 | 1189-1218-ND | 0,24000 € | Parametric Equivalent |
| 25PK100MEFCTA5X11 | Rubycon | 1.871 | 1189-25PK100MEFCTA5X11-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04876 € | 24,38 € |
| 1.000 | 0,04368 € | 43,68 € |
| 2.500 | 0,03824 € | 95,60 € |
| 5.000 | 0,03492 € | 174,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

