Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107M025AC3DA | |
|---|---|
DigiKey Part Number | 399-ESK107M025AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M025AC3DA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AC3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 174 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107M025AC3AA | KEMET | 23.201 | 399-6102-ND | 0,17000 € | Parametric Equivalent |
| ESK107M025AC3EA | KEMET | 0 | 399-ESK107M025AC3EATB-ND | 0,03925 € | Parametric Equivalent |
| 107CKS025MEM | CORNELL DUBILIER KNOWLES | 90.469 | 1572-1659-ND | 0,20000 € | Parametric Equivalent |
| 25PK100MEFC5X11 | Rubycon | 8.949 | 1189-1218-ND | 0,24000 € | Parametric Equivalent |
| 25PK100MEFCTA5X11 | Rubycon | 1.871 | 1189-25PK100MEFCTA5X11-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02692 € | 1.076,80 € |
| Unit Price without VAT: | 0,02692 € |
|---|---|
| Unit Price with VAT: | 0,03203 € |






