Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SGV4R7M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-25SGV4R7M4X6.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25SGV4R7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV4R7M4X6.1 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4.7M4X6.1 | Rubycon | 0 | 1189-2459-2-ND | 0,11242 € | Upgrade |
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | 0,37000 € | Upgrade |
| 50TZV4.7M4X6.1 | Rubycon | 0 | 1189-2481-1-ND | 0,42000 € | Upgrade |
| 50TZV4R7M4X6.1 | Rubycon | 8.555 | 1189-1658-1-ND | 0,37000 € | Upgrade |
| AFK475M35B12T-F | Cornell Dubilier Knowles | 0 | AFK475M35B12T-F-ND | 0,21357 € | Upgrade |







