Direct
Upgrade
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC220MEFC22X25 | |
|---|---|
DigiKey Part Number | 250USC220MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 250USC220MEFC22X25 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC220MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.86 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC220MEFC22X25 | Rubycon | 0 | 250MXC220MEFC22X25-ND | 1,36975 € | Direct |
| 250MXC220MEFCSN22X25 | Rubycon | 0 | 250MXC220MEFCSN22X25-ND | 1,53895 € | Upgrade |
| B43509E2227M000 | TDK | 449 | 495-B43509E2227M000-ND | 3,33000 € | Direct |
| B43644E2227M000 | TDK | 443 | B43644E2227M000-ND | 4,64000 € | Direct |
| LGN2E221MELZ25 | Nichicon | 188 | 493-7089-ND | 3,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38435 € | 676,87 € |
| Unit Price without VAT: | 3,38435 € |
|---|---|
| Unit Price with VAT: | 4,02738 € |












